Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO12
Analog Devices LT3050EMSE-5 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 3 |
| Length | 4.039 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.