
The LT3050EMSE-5#PBF is a single-output linear voltage regulator with a dropout voltage of 340mV and an output current of 100mA. It operates from a minimum input voltage of 1.6V and a maximum input voltage of 45V. The device is packaged in a 3-pin MSOP package and is suitable for use in applications where a low dropout voltage is required. The LT3050EMSE-5#PBF is RoHS compliant and has a power supply rejection ratio of 66dB. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3050EMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3050EMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050EMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
