
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
Analog Devices LT3050MPMSE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Output Voltage | 44.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 44.5V |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
