IC REG LDO 3.3V 0.1A 12MSOP
Sign in to ask questions about the Analog Devices LT3050MPMSE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3050MPMSE-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050MPMSE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.