
The LT3050MPMSE-5#PBF is a linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.6V and a maximum input voltage of 45V, with a dropout voltage of 340mV. The device provides a maximum output current of 100mA and an operating supply current of 45uA. It is available in a 37-piece MSOP package and is suitable for use in temperatures ranging from -55°C to 125°C. The LT3050MPMSE-5#PBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3050MPMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3050MPMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3050MPMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
