
The LT3055EDE#PBF is a single-output linear voltage regulator with an adjustable output voltage of up to 40V and a maximum output current of 500mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 45V, with a dropout voltage of 350mV. The device is packaged in a lead-free DFN package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT3055EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055EDE#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
