
Adjustable positive linear voltage regulator IC with 500mA output current and 350mV dropout voltage. Features a maximum input voltage of 45V and a maximum output voltage of 40V, with a minimum output voltage of 600mV. Operates from 2V to 45V input, offering a 1-channel, 1-regulator configuration. Housed in a 16-lead MSOP package, this RoHS compliant component boasts an 85dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT3055EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
