The LT3055EMSE#TRPBF is a single linear voltage regulator with a dropout voltage of 350mV and a maximum output voltage of 40V. It can supply a maximum output current of 500mA and has an output voltage accuracy of 2%. The device operates over a temperature range of -40°C to 125°C and is available in a SOP package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3055EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Voltage | 40V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
