
The LT3055HMSE#PBF is a single output linear voltage regulator with adjustable output voltage. It operates from a maximum input voltage of 45V and has a maximum output voltage of 40V. The device is capable of delivering an output current of 500mA and has a dropout voltage of 350mV. The LT3055HMSE#PBF is packaged in a 37-unit MSOP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3055HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055HMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
