
The LT3055HMSE#TRPBF is a single linear voltage regulator with a maximum output voltage of 40V and an output current of 500mA. It has a dropout voltage of 350mV and operates over a temperature range of -40°C to 150°C. The device is available in a SOP package and is RoHS compliant. The LT3055HMSE#TRPBF is a single-output regulator with a power supply rejection ratio of 85dB and an operating supply current of 11mA.
Sign in to ask questions about the Analog Devices LT3055HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.