
The LT3060EDC-1.2#TRMPBF is a 1.2V fixed linear voltage regulator with a dropout voltage of 300mV. It can handle a maximum input voltage of 45V and a minimum input voltage of 1.6V. The device operates within a temperature range of -40°C to 125°C. It has a maximum output current of 100mA and an operating supply current of 40uA. The LT3060EDC-1.2#TRMPBF is available in a DFN package and is packaged on a tape and reel. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3060EDC-1.2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060EDC-1.2#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-1.2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
