
The LT3060EDC-1.2#TRPBF is a 1.2V linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.6V to a maximum input voltage of 45V and can supply up to 100mA of output current. The device has a dropout voltage of 300mV and an operating supply current of 40uA. It is available in a DFN package and is RoHS compliant.
Analog Devices LT3060EDC-1.2#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
