
The LT3060EDC-1.5#PBF is a 1.5V linear voltage regulator with an output current of 100mA. It operates from a maximum input voltage of 45V and has a dropout voltage of 300mV. The device is suitable for use in temperatures ranging from -40°C to 125°C. It consumes an operating supply current of 40uA. The LT3060EDC-1.5#PBF is compliant with RoHS regulations but not SVHC compliant.
Analog Devices LT3060EDC-1.5#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
