LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator
Analog Devices LT3060EDC-1.8#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.