The LT3060EDC-2.5#PBF is a single-output linear voltage regulator with a dropout voltage of 300mV. It operates from a maximum input voltage of 45V and a minimum input voltage of 1.6V. The device is capable of delivering an output current of 100mA and has a power supply rejection ratio of 73dB. The LT3060EDC-2.5#PBF is packaged in a DFN package and is RoHS compliant. It is not SVHC compliant. The operating temperature range is from -40°C to 125°C.
Analog Devices LT3060EDC-2.5#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.