
The LT3060EDC-2.5#TRPBF is a 2.5V linear voltage regulator from Analog Devices. It operates from 1.6V to 45V input voltage and provides a maximum output current of 100mA. The device features a dropout voltage of 300mV and a power supply rejection ratio of 73dB. It is available in a lead-free DFN package and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3060EDC-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060EDC-2.5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
