
100mA, 3.3V positive linear voltage regulator with a low dropout voltage of 300mV. Features a maximum input voltage of 45V and an operating supply current of 40µA. This DFN-packaged IC offers a wide operating temperature range from -40°C to 125°C and a high Power Supply Rejection Ratio (PSRR) of 70dB. Designed for efficient power management, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3060EDC-3.3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060EDC-3.3#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-3.3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
