
Fixed 5V output linear voltage regulator IC, delivering 100mA output current. Features a low 300mV dropout voltage and a wide 1.6V to 45V input voltage range. Operates with a low 40µA quiescent current and offers a high 67dB PSRR. Packaged in an 8-pin DFN, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT3060EDC-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060EDC-5#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
