
The LT3060EDC-5#TRPBF is a 5V linear voltage regulator from Analog Devices. It features a dropout voltage of 300mV and a minimum current limit of 110mA. The device operates from 1.6V to 45V and provides an output current of 100mA. The LT3060EDC-5#TRPBF is available in a DFN package and is RoHS compliant. It is suitable for use in applications requiring a stable 5V output voltage, such as in low-power systems or as a voltage reference.
Sign in to ask questions about the Analog Devices LT3060EDC-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060EDC-5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
