
The LT3060ETS8-1.8#TRMPBF is a 1.8V linear voltage regulator with a dropout voltage of 300mV and an output current of 100mA. It is available in the SOT-23-8 package and is suitable for operating temperatures between -40°C and 125°C. The device has a low operating supply current of 40uA and a high power supply rejection ratio of 75dB. It is compliant with RoHS regulations and is available on tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3060ETS8-1.8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060ETS8-1.8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ETS8-1.8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
