
Positive fixed 5V linear voltage regulator IC with 100mA output current. Features a 300mV dropout voltage and 40µA quiescent current. Operates from 1.6V to 45V input voltage, delivering 100mA output current with 2% accuracy. Housed in a TSOT-23-8 package, this RoHS compliant component offers a 67dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT3060ETS8-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060ETS8-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ETS8-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
