
Adjustable positive LDO regulator with an output voltage range of 0.6V to 44.5V and a maximum output current of 0.1A. Features a minimum input voltage of 1.6V and a maximum input voltage of 45V, with a typical dropout voltage as low as 0.075V at 1mA. This 8-pin TSOT-23 surface-mount device offers ±2% output accuracy, 85dB typical PSRR, and 30uVrms output noise. Integrated protections include current limit, reverse battery, reverse current, and thermal shutdown.
Sign in to ask questions about the Analog Devices LT3060ETS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060ETS8#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 44.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.075@1mA|0.15@10mA|0.24@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.11@1mA|0.2@10mA|0.28@50mA|0.35@100mAV |
| Accuracy | ±2% |
| Line Regulation | 3.5mV |
| Load Regulation | 4mV |
| Junction to Ambient | 67°C/W |
| Junction to Case | 25°C/W |
| Reference Voltage | 0.6V |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 2.2uF |
| Typical Quiescent Current | 0.04mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3060ETS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.