
Adjustable positive LDO regulator with an output voltage range of 0.6V to 44.5V and a maximum output current of 0.1A. Features include a minimum input voltage of 1.6V and a maximum input voltage of 45V, with dropout voltages as low as 0.075V at 1mA. This 8-pin TSOT-23 surface-mount device offers high accuracy of ±2%, excellent line and load regulation, and typical PSRR of 85 dB. Integrated protections include current limit, reverse battery, reverse current, and thermal shutdown. Operating temperature range is -40°C to 125°C.
Analog Devices LT3060ETS8#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-193 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 44.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 1.6V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.075@1mA|0.15@10mA|0.24@50mA|0.3@100mAV |
| Maximum Dropout Voltage @ Current | 0.11@1mA|0.2@10mA|0.28@50mA|0.35@100mAV |
| Accuracy | ±2% |
| Line Regulation | 3.5mV |
| Load Regulation | 4mV |
| Junction to Ambient | 67°C/W |
| Junction to Case | 25°C/W |
| Reference Voltage | 0.6V |
| Typical PSRR | 85dB |
| Typical Output Capacitance | 2.2uF |
| Typical Quiescent Current | 0.04mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3060ETS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.