
LDO voltage regulator 1.5 V DFN-8, LT3060IDC-1.5#PBF, Linear Technology
Analog Devices LT3060IDC-1.5#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060IDC-1.5#PBF to view detailed technical specifications.
No datasheet is available for this part.
