
The LT3060IDC-1.5#TRMPBF is a 1.5V linear voltage regulator with a dropout voltage of 300mV and a maximum input voltage of 45V. It features a maximum output current of 100mA and an operating supply current of 40uA. The device is packaged in a DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3060IDC-1.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060IDC-1.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060IDC-1.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
