The LT3060IDC-1.8#PBF is a linear voltage regulator with an output voltage of 1.8V and a maximum output current of 100mA. It operates from a supply voltage range of 1.6V to 45V and has a dropout voltage of 300mV. The device is packaged in a DFN package and is RoHS compliant. The LT3060IDC-1.8#PBF has an operating supply current of 40uA and a power supply rejection ratio of 75dB.
Analog Devices LT3060IDC-1.8#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.