
The LT3060IDC-5#PBF is a linear voltage regulator with an accuracy of 2%. It operates from a supply voltage of 1.6V to 45V and provides a fixed output voltage of 5V. The device features a dropout voltage of 300mV and a maximum output current of 100mA. It is available in a DFN package and is RoHS compliant.
Analog Devices LT3060IDC-5#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.
