The LT3060ITS8-1.5#PBF is a 1.5V positive linear voltage regulator with an output current of 100mA. It operates from a maximum input voltage of 45V and has a dropout voltage of 300mV. The device is RoHS compliant and has an operating supply current of 40uA. The power supply rejection ratio (PSRR) is 77dB, and the device is suitable for use in applications requiring high accuracy, with a maximum accuracy of 2%.
Analog Devices LT3060ITS8-1.5#PBF technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.