The LT3060ITS8-1.8#PBF is a 1.8V linear voltage regulator with an output current of 100mA and an input voltage range of 1.6V to 45V. It has a dropout voltage of 300mV and an operating supply current of 40uA. The device is RoHS compliant and features a power supply rejection ratio of 75dB. It is suitable for use in applications where a low quiescent current is required, such as in battery-powered systems. The LT3060ITS8-1.8#PBF is a positive polarity regulator and is available in a surface mount package.
Analog Devices LT3060ITS8-1.8#PBF technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
No datasheet is available for this part.