
The LT3060ITS8-3.3#TRPBF is a single-output linear voltage regulator from Analog Devices. It features a dropout voltage of 300mV and a minimum current limit of 110mA. The device operates from a maximum input voltage of 45V and a minimum input voltage of 1.6V. It is capable of delivering an output current of 100mA at an output voltage of 3.3V. The LT3060ITS8-3.3#TRPBF is packaged in a SOT-23-8 package and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3060ITS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060ITS8-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ITS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
