
LDO voltage regulator 5.0 V TSOT-23-8, LT3060ITS8-5#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LT3060ITS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3060ITS8-5#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060ITS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
