
The LT3060MPTS8-1.5#TRMPBF is a 1.5V linear voltage regulator from Analog Devices. It has a maximum output current of 200mA and a dropout voltage of 300mV. The device is packaged in a SOT-23-8 package and is available in a tape and reel format. It operates over a temperature range of -55°C to 150°C and has a power supply rejection ratio of 77dB. The LT3060MPTS8-1.5#TRMPBF is RoHS compliant.
Analog Devices LT3060MPTS8-1.5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060MPTS8-1.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
