
The LT3060MPTS8-1.5#TRPBF is a 1.5V linear voltage regulator with a maximum output current of 100mA. It operates from a minimum input voltage of 1.6V and a maximum input voltage of 45V. The device is packaged in an SOT-23-8 package and is available in quantities of 2500. The LT3060MPTS8-1.5#TRPBF is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dropout voltage of 300mV and a power supply rejection ratio of 77dB.
Analog Devices LT3060MPTS8-1.5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060MPTS8-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
