The LT3060MPTS8-1.8#TRPBF is a single linear voltage regulator with a dropout voltage of 150mV and a maximum output current of 100mA. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount SOT-23-8 package. This device is RoHS compliant and available in tape and reel packaging.
Analog Devices LT3060MPTS8-1.8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Dropout Voltage | 150mV |
| Min Current Limit | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060MPTS8-1.8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
