The LT3060MPTS8-3.3 is an 8-pin dual linear voltage regulator from Analog Devices, featuring a nominal output voltage of 3.3V and a maximum output current of 0.1A. It has a maximum input voltage rating of 45V and is packaged in a TSOT-23 package. The device is designed for use in applications requiring a stable and efficient voltage supply. Operating temperature range is not specified in the provided data.
Analog Devices LT3060MPTS8-3.3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 3.218 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3060MPTS8-3.3 to view detailed technical specifications.
No datasheet is available for this part.