Micropower low-dropout linear regulator supplies a fixed 3.3 V positive output at up to 200 mA. The regulator operates from a 1.6 V to 45 V input range and has a typical 300 mV dropout voltage at full load. Low-noise operation is supported with a reference bypass capacitor, and shutdown current is less than 3 µA. The MSOP exposed-pad package is rated for the E-grade operating junction temperature range of -40 °C to 125 °C and includes output discharge, reverse-battery protection, current-limit foldback, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3063EMS8E-3.3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Positive fixed low-dropout linear regulator |
| Output Voltage | 3.3V |
| Output Current | 200mA |
| Input Voltage Range | 1.6 to 45V |
| Typical Dropout Voltage | 300 at 200 mAmV |
| Maximum Dropout Voltage | 530 at 200 mAmV |
| Quiescent Current | 45 typicalµA |
| Shutdown Current | <3µA |
| Output Noise | 30 typical, 10 Hz to 100 kHzµV RMS |
| Output Tolerance | ±2 over load, line, and temperature% |
| Minimum Output Capacitor | 3.3µF |
| Operating Junction Temperature | -40 to 125°C |
| Package | 8-lead plastic MSOP exposed pad |
| Protections | Reverse-battery, reverse-current, current-limit foldback, thermal shutdown |
| Output Discharge | NMOS pull-down when SHDN or IN is low |
| Lead Free Finish | Yes |
Download the complete datasheet for Analog Devices LT3063EMS8E-3.3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3063EMS8E-3.3#PBF
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.