
Adjustable positive linear voltage regulator IC, surface mountable in a 12-MSOP package. Features a 500mA output current capability with a low 300mV dropout voltage. Operates with input voltages from 1.8V to 45V, providing an adjustable output voltage up to 40V with 2% accuracy. Designed for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3065EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3065EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3065EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
