
Adjustable positive linear voltage regulator IC, 500mA output current, 40V maximum output voltage, and 300mV dropout voltage. Features a single regulator in a 12-lead MSOP surface mount package. Operates across a wide temperature range from -40°C to 125°C. Supplied in tape and reel packaging with 2500 units per reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3065EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3065EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3065EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
