The LT3065IDD#TRPBF is a single-channel linear voltage regulator from Analog Devices, featuring a dropout voltage of 300mV and a maximum operating temperature of 125°C. It is designed to provide an output current of up to 500mA and an output voltage of 40V. This regulator is suitable for surface mount applications and is available in a DFN package. The device is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3065IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3065IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3065IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.