
Adjustable positive linear voltage regulator (LDO) with a 500mA output current. Features a 300mV dropout voltage and an input voltage range from 1.8V to 45V. Offers an adjustable output voltage from 600mV to 40V with 2% accuracy. Packaged in a 12-lead MSOP for surface mounting, operating across a -40°C to 125°C temperature range. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3065IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3065IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3065IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
