The LT3070IUFD is a quad linear voltage regulator from Analog Devices. It features a 0.8V to 1.8V output voltage range and a maximum output current of 5A. The device is packaged in a QFN-28 package, measuring 4mm by 5mm with a 0.75mm height. The LT3070IUFD operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Analog Devices LT3070IUFD technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 1.8 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.