
Adjustable 5A LDO linear voltage regulator, featuring a 5.1A minimum current limit and a 1.8V maximum output voltage. This single-output IC offers a low dropout voltage of 85mV and operates from a minimum input voltage of 950mV up to a maximum of 3V. With a wide operating temperature range of -40°C to 125°C and a high PSRR of 72dB, it is suitable for demanding power management applications. Packaged in a 28-pin QFN and supplied on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LT3070IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3070IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 85mV |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Input Voltage | 3V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 5A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3070IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
