The LT3071IUFD is a quad linear voltage regulator IC from Analog Devices, featuring 28 terminals in a quad package. It operates over a temperature range of -40°C to 125°C and provides an output voltage range of 0.8V to 1.8V with a maximum output current of 5A. The device is packaged in a high-temperature, high-reliability HVQCCN package.
Analog Devices LT3071IUFD technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 1.8 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.