
5A, 1.8V output linear voltage regulator with 800mV minimum output voltage. Features 85mV dropout voltage and a 5.1A minimum current limit. Operates with a maximum input voltage of 3V and a minimum input voltage of 950mV. This QFN packaged IC offers a 1.35mA operating supply current and 30dB PSRR. Suitable for a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3071IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3071IUFD#PBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 85mV |
| Min Current Limit | 5.1A |
| Max Input Voltage | 3V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.35mA |
| Output Current | 5A |
| Output Voltage | 1.8V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3071IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
