
The LT3071IUFD#TRPBF is a 1.8V linear voltage regulator with a maximum output current of 5A. It features a dropout voltage of 85mV and operates over a temperature range of -40°C to 125°C. The device is available in a QFN package and is RoHS compliant. The LT3071IUFD#TRPBF is suitable for use in applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Analog Devices LT3071IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3071IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 85mV |
| Min Current Limit | 5.1A |
| Max Input Voltage | 3V |
| Min Input Voltage | 950mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.35mA |
| Output Current | 5A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3071IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
