
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PSSO5
Checking distributor stock and pricing after the page loads.
| Package/Case | Q |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
