
Adjustable positive linear voltage regulator IC with 1.1A output current and a maximum input/output voltage of 36V. Features a low dropout voltage of 1.35V and a wide operating temperature range of -40°C to 125°C. This single-channel regulator is housed in a 5-pin DDPAK package and operates with a typical supply current of 300µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3080EQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Dropout Voltage | 1.35V |
| Height | 4.877mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080EQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
