
Adjustable linear voltage regulator IC with 1.1A output current and 36V maximum output voltage. Features a low 1.35V dropout voltage and a wide input voltage range from 1.2V to 36V. Operates with 300uA quiescent current and a minimum current limit of 1.1A. Housed in a 5-pin DDPAK package, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3080EQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Dropout Voltage | 1.35V |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080EQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
