
LDO Regulator Pos 0V to 30V 1.1A Automotive 8-Pin DFN EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3080IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3080IDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 1.35V |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
