
The LT3080IMS8E-1#TRPBF is a 36V linear voltage regulator with a dropout voltage of 1.35V. It can supply a maximum output current of 1.1A and has an operating supply current of 300uA. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3080IMS8E-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3080IMS8E-1#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.35V |
| Min Current Limit | 1.1A |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 1.1A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3080IMS8E-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
